
* Images are for reference only
1N645
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1N645
- JLCPCB Part #
- C17566949
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1V@400mA 200nA@225V 225V 3A 400mA DO-35 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1601
200+
$2.0599
500+
$1.9909
1000+
$1.9571
Related Products
Welcome back, may I help you?