
* Images are for reference only
1N5755B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5755B
- JLCPCB Part #
- C6984330
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 100nA@43V 215Ω 500mW 62V ±5% DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1280
200+
$2.0471
500+
$1.9780
1000+
$1.9443
Related Products
Welcome back, may I help you?