* Images are for reference only
1N6843
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6843
- JLCPCB Part #
- C6657202
- Package
- SMD-3P
- Description
- 100V 10A 1.2V@100mA SMD-3P Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N6843 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N6843 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N6843 symbol, PCB footprint from the free EasyEDA PCB design tool.
1N6843 datasheets or manufacturer documentation.
Datasheet: 1N6843 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing