* Images are for reference only
1N6845
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6845
- JLCPCB Part #
- C5484736
- Package
- SMD-3P
- Description
- 45V 860mV@40A 40A SMD-3P Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N6845 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N6845 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N6845 symbol, PCB footprint from the free EasyEDA PCB design tool.
1N6845 datasheets or manufacturer documentation.
Datasheet: 1N6845 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing