* Images are for reference only
1N6841
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6841
- JLCPCB Part #
- C5484733
- Package
- SMD-3P
- Description
- 45V Dual Common Cathode 10A 750mV@10A SMD-3P Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N6841 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N6841 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N6841 symbol, PCB footprint from the free EasyEDA PCB design tool.
1N6841 datasheets or manufacturer documentation.
Datasheet: 1N6841 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing