
* Images are for reference only
1N6634
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6634
- JLCPCB Part #
- C5484721
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 175uA@1V 3.9V 500Ω 500Ω 5W ±5% 插件 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9248
200+
$15.1329
500+
$14.6271
1000+
$14.3775
Welcome back, may I help you?