
* Images are for reference only
1N6492
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6492
- JLCPCB Part #
- C6395671
- Package
- TO-205AF(TO-39)
- Description
- 2mA@45V 3.6A 45V 680mV@4A TO-205AF(TO-39) Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$114.2131
200+
$45.5719
500+
$44.0499
1000+
$43.2969
Welcome back, may I help you?