
* Images are for reference only
1N645
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N645
- JLCPCB Part #
- C17602009
- Package
- DO-35(DO-204AH)
- Description
- 1 Independent 1V@400mA 225V 3A 400mA DO-35(DO-204AH) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.9122
10+
$1.8704
30+
$1.8432
100+
$1.8159
Welcome back, may I help you?