
* Images are for reference only
1N643
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N643
- JLCPCB Part #
- C3312789
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃@(Tj) 175V 1V@10mA 25A 300ns Independent DO-35(DO-204AH) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3078
200+
$0.5065
500+
$0.4888
1000+
$0.4808
Welcome back, may I help you?