
* Images are for reference only
1N6100
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6100
- JLCPCB Part #
- C2631057
- Package
- Flatpack-14
- Description
- -65℃~+150℃ 100nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Flatpack-14 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.9558
200+
$29.3950
500+
$28.3610
1000+
$27.8505
Welcome back, may I help you?