
* Images are for reference only
1N6101
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6101
- JLCPCB Part #
- C2633431
- Package
- CDIP-16
- Description
- -65℃~+150℃ 100nA 4pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 CDIP-16 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.9414
200+
$29.3886
500+
$28.3562
1000+
$27.8457
Related Products
Welcome back, may I help you?