
* Images are for reference only
SMAJ100CAHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAJ100CAHE3_A/I
- JLCPCB Part #
- C6297286
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1.9A 100V 111V 162V 1uA 300W@10/1000us Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2833
200+
$0.1131
500+
$0.1092
1000+
$0.1075
Related Products
Welcome back, may I help you?