This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6000C-1E3

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N6000C-1E3
JLCPCB Part #
C3736018
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 100nA@8V 10V 15Ω 500mW 600Ω ±2% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7908
200+ $1.8544
500+ $1.7886
1000+ $1.7565
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons