
* Images are for reference only
AT90PWM161-16SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT90PWM161-16SN
- JLCPCB Part #
- C614908
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 16 16KB 16MHz 1KB 2.7V~5.5V 512Byte 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8945
10+
$4.1778
30+
$3.7510
100+
$3.3210
500+
$3.1213
1000+
$3.0327
Welcome back, may I help you?