
* Images are for reference only
1N5989A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5989A
- JLCPCB Part #
- C6074119
- Package
- DO-35
- Description
- 3.6V 500mW 50uA@500mV 95Ω DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8518
200+
$1.9363
500+
$1.8721
1000+
$1.8399
Welcome back, may I help you?