
* Images are for reference only
PIC16LF872-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF872-I/SP
- JLCPCB Part #
- C184297
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 10bit 128Byte 2.2V~5.5V 20MHz 22 3.5KB 64Byte 8 Bit External FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6564
10+
$3.1587
30+
$2.8623
100+
$2.5643
500+
$2.4258
1000+
$2.3646
2000+
$2.3356
Related Products
Welcome back, may I help you?