
* Images are for reference only
1N2989A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N2989A
- JLCPCB Part #
- C3732764
- Package
- -
- Description
- -65℃~+175℃ 10W - Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.9868
200+
$15.8610
500+
$15.3036
1000+
$15.0282
Welcome back, may I help you?