
* Images are for reference only
1N5937BE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5937BE3/TR13
- JLCPCB Part #
- C5484568
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+175℃ 1 Independent 1.5W 1uA@25.1V 33V 33Ω 800Ω ±5% DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4131
200+
$0.9633
500+
$0.9312
1000+
$0.9152
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?