
* Images are for reference only
KSZ8061RNDV-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KSZ8061RNDV-TR
- JLCPCB Part #
- C5236035
- Package
- VQFN-32(5x5)
- Description
- -40℃~+105℃ 1.8V、2.5V、3.3V 10BASE-T、100BASE-TX 10Mbit/s、100Mbit/s Ethernet Transceiver Programmable LED indication、Low-power mode、Immunity optimization RMII VQFN-32(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.9430
10+
$3.8498
30+
$3.7887
100+
$3.7260
Related Products