
* Images are for reference only
ATMEGA16U4-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA16U4-AUR
- JLCPCB Part #
- C2052846
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.25KB 10bit 16KB 16MHz 2.7V~5.5V 26 512Byte 8 Bit AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2821
200+
$2.0438
500+
$1.9732
1500+
$1.9379
Related Products
Welcome back, may I help you?