
* Images are for reference only
1N5935C-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5935C-1/TR
- JLCPCB Part #
- C6047790
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.25W 1uA@20.6V 23Ω 27V ±2% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 152
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1907
152+
$6.0621
456+
$5.8592
1064+
$5.7594
Welcome back, may I help you?