
* Images are for reference only
MCP25020-I/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP25020-I/SL
- JLCPCB Part #
- C220207
- Package
- SOIC-14
- Description
- -40℃~+85℃ 10mA 1Mbps 2.7V~5.5V SOIC-14 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2918
10+
$1.9536
30+
$1.7421
100+
$1.5241
500+
$1.4264
1000+
$1.3847
Related Products
Welcome back, may I help you?