
* Images are for reference only
1N5830
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5830
- JLCPCB Part #
- C5481807
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+125℃ 1 Independent 25A 30V 3mA@30V 460mV@25A 800A DO-203AA(DO-4) Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.0165
200+
$44.2972
500+
$42.8169
1000+
$42.0848
Welcome back, may I help you?