
* Images are for reference only
1N5833
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5833
- JLCPCB Part #
- C6047729
- Package
- DO-5
- Description
- -65℃~+125℃ 1 Independent 20mA@30V 30V 40A 550mV@40A 800A DO-5 Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$139.9538
200+
$55.8428
500+
$53.9768
1000+
$53.0543