
* Images are for reference only
1N5814
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5814
- JLCPCB Part #
- C17421373
- Package
- DO-203AA
- Description
- -65℃~+175℃ 100V 10uA@100V 20A 35ns 950mV@20A DO-203AA Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.7972
200+
$59.7709
500+
$57.7736
1000+
$56.7863
Welcome back, may I help you?