This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5660A

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5660A
JLCPCB Part #
C2635383
Package
DO-13
Description
-65℃~+175℃ 1.5kW 111V 124V 179V 5uA 8.4A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-13 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.2567
200+ $8.6132
500+ $8.3111
1000+ $8.1617
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons