
* Images are for reference only
1N5260A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5260A
- JLCPCB Part #
- C6984097
- Package
- DO-35(DO-204AH)
- Description
- 100nA@33V 43V 500mW 93Ω DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8970
200+
$2.3537
500+
$2.2750
1000+
$2.2365
Welcome back, may I help you?