
* Images are for reference only
1N5664A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5664A
- JLCPCB Part #
- C3711759
- Package
- DO-13
- Description
- 1.5kW 154V 171V 246V 6.1A TVS DO-13 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0221
200+
$7.7481
500+
$7.4768
1000+
$7.3420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?