This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5340CE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5340CE3/TR13
JLCPCB Part #
C5489813
Package
Plugin
Description
-65℃~+150℃ 1 Independent 1uA@3V 1Ω 300Ω 5W 6V ±2% 插件 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2197
200+ $1.2853
500+ $1.2421
1250+ $1.2212

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons