
* Images are for reference only
M15KP130CA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M15KP130CA/TR
- JLCPCB Part #
- C20295605
- Package
- DO-204AR
- Description
- -65℃~+150℃ 10uA 130V 144V 15kW@10/1000us 209V 72A@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.1047
200+
$25.9781
500+
$25.1100
1000+
$24.6800
Welcome back, may I help you?