This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5280BE3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5280BE3/TR
JLCPCB Part #
C3742295
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 100nA@144V 190V 2.4kΩ 500mW 6.5kΩ ±5% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8736
200+ $1.5002
500+ $1.4470
1000+ $1.4212
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons