This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5276BE3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5276BE3/TR
JLCPCB Part #
C5484181
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 1.5kΩ 100nA@114V 150V 500mW 5kΩ ±5% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 271

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6358
271+ $3.4466
542+ $3.3307
1084+ $3.2743
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons