
* Images are for reference only
1N5261A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5261A
- JLCPCB Part #
- C6073896
- Package
- DO-35(DO-204AH)
- Description
- 100nA@36V 105Ω 47V 500mW DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1788
200+
$2.0674
500+
$1.9981
1000+
$1.9642
Welcome back, may I help you?