This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC29301-5.0BU TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC29301-5.0BU TR
JLCPCB Part #
C19432836
Package
TO-263-5
Description
-40℃~+125℃ 1 26V 370mV@(3A) 3A 400uVrms 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3452
200+ $2.9317
750+ $2.8337
1500+ $2.7856

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons