This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5234DE3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5234DE3/TR
JLCPCB Part #
C6047487
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 1kΩ 500mW 5uA@4V 6.2V 7Ω ±1% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.7557
200+ $9.8775
500+ $9.5474
1000+ $9.3847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons