This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5523DE3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5523DE3/TR
JLCPCB Part #
C5481521
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 26Ω 2uA@2.5V 5.1V 500mW ±1% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 161

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2456
161+ $5.6851
483+ $5.4940
966+ $5.4009
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons