
* Images are for reference only
1N4781A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4781A
- JLCPCB Part #
- C6369361
- Package
- DO-35
- Description
- 100Ω 500mW 8.5V DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.2826
200+
$32.0344
500+
$30.9636
1000+
$30.4353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?