This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS1N3595AUR-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS1N3595AUR-1
JLCPCB Part #
C6069685
Package
DO-213AA
Description
-65℃~+175℃ 125V 150mA 1V@200mA 2nA@125V 3us 500mW DO-213AA Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $160.9651
200+ $64.2271
500+ $62.0806
1000+ $61.0195

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons