This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4760E3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N4760E3/TR13
JLCPCB Part #
C5483999
Package
DO-204AL(DO-41)
Description
-65℃~+150℃ 1 Independent 150Ω 1W 2kΩ 5uA@51.7V 68V ±10% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9997
200+ $0.7976
500+ $0.7719
1000+ $0.7590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons