This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4734CE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N4734CE3/TR13
JLCPCB Part #
C7168927
Package
DO-204AL(DO-41)
Description
-65℃~+150℃ 1 Independent 10uA@2V 1W 5.6V 5Ω 600Ω ±2% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8700
200+ $1.1451
500+ $1.1081
1000+ $1.0888
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons