This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N6311C

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N6311C
JLCPCB Part #
C6972046
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 29Ω 30uA@1V 3V 500mW ±2% DO-35(DO-204AH) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $88.6975
200+ $35.3918
500+ $34.2080
1000+ $33.6250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons