
* Images are for reference only
1N4695
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4695
- JLCPCB Part #
- C3731559
- Package
- DO-7(DO-204AA)
- Description
- -65℃~+175℃ 1 Independent 1uA@6.6V 500mW 8.7V ±5% DO-7(DO-204AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3426
200+
$1.6809
500+
$1.6215
1000+
$1.5926
Welcome back, may I help you?