
* Images are for reference only
ATSAM4S16CB-CFN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4S16CB-CFN
- JLCPCB Part #
- C1337963
- Package
- VFBGA-100
- Description
- -40℃~+105℃ 1.62V~3.6V 120MHz 128KB 1MB 32 Bit 79 ARM Cortex-M4 Built-in FLASH VFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3786
10+
$0.2980
30+
$0.2626
260+
$0.2191
520+
$0.1998
1040+
$0.1885
Welcome back, may I help you?