
* Images are for reference only
1N4696D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4696D
- JLCPCB Part #
- C5877211
- Package
- DO-7
- Description
- -65℃~+175℃ 1 Independent 1uA@6.9V 500mW 9.1V ±1% DO-7 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7638
200+
$12.2744
500+
$11.8658
1000+
$11.6623
Welcome back, may I help you?