
* Images are for reference only
1N4620C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4620C
- JLCPCB Part #
- C7168875
- Package
- DO-7
- Description
- -65℃~+200℃ 1 Independent 1.65kΩ 3.3V 500mW 7.5uA@1.5V DO-7 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8006
180+
$5.1077
540+
$4.9370
1080+
$4.8532
Welcome back, may I help you?