
* Images are for reference only
1N4620
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4620
- JLCPCB Part #
- C5481351
- Package
- DO-7
- Description
- -65℃~+200℃ 1 Independent 1.65kΩ 3.3V 500mW 7.5uA@1.5V ±5% DO-7 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3833
200+
$2.5466
360+
$2.4617
1080+
$2.4200
Welcome back, may I help you?