
* Images are for reference only
MCP73838-NVI/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP73838-NVI/MF
- JLCPCB Part #
- C635276
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 4.35V 4.5V~6V TDFN-10-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9454
10+
$0.7634
30+
$0.6733
100+
$0.5831
500+
$0.5299
1000+
$0.5009
Related Products
Welcome back, may I help you?