
* Images are for reference only
AT89S52-24PI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89S52-24PI
- JLCPCB Part #
- C3231805
- Package
- PDIP-40
- Description
- -40℃~+85℃ 24MHz 256Byte 32 4V~5.5V 51 Family 8 Bit 8KB Built-in FLASH Watchdog reset、Built-in general-purpose timer、Independent watchdog (IWDG) PDIP-40 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7389
200+
$1.8337
500+
$1.7693
1000+
$1.7386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?