This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4619E3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N4619E3/TR
JLCPCB Part #
C3735572
Package
DO-7
Description
-65℃~+200℃ 1 Independent 1.6kΩ 3V 500mW 800nA@1V ±5% DO-7 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4917
200+ $1.3513
500+ $1.3046
1000+ $1.2804
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons