This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6111AUS/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N6111AUS/TR
JLCPCB Part #
C3707358
Package
MELF
Description
-55℃~+175℃ 12.2V 15.2V 1uA 22.3V 22.4A 500W Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.7515
200+ $6.8706
500+ $6.6290
1000+ $6.5099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons